+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-BL001

Signaller: lighting; yellow; LBB; 12VDC,24VDC; automotive

Manufacturer: ELTA

Manufacturer part number:
A-BL001
TME Symbol:
BL001

Specification

Manufacturer
ELTA
Type of signaller
lighting
Colour
yellow
Manufacturer series
LBB
Application
automotive
Supply voltage
  • 12V DC
  • 24V DC
Gross weight522.3 g
Certificates
See other products in this category: Light Signalling Devices ELTA,
See other products from this series.:
*
A-BL001
0 in TME stock
Net price for quantities from 1 pcs - 36.64 USDGross price for quantities from 1 pcs - 36.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.