+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10025421

Connector: pin strips; socket; female; PIN: 6; THT; 3A; 125V; BL 1


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10025421

Alternative designations: BL 1 6 Z

TME Symbol:
BL1.6.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
THT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL 1
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
tinned
Lead length
3.3mm
Flammability rating
UL94V-0
Height
8mm
Plating thickness
4µm
Contact material
bronze
Overall length
11.3mm
Operating temperature
-40...200°C
Gross weight0.552 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10025421
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.