+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10026369

Connector: pin strips; socket; female; PIN: 44; THT; 3A; 125V; BL 2


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026369

Alternative designations: BL 2 44 Z

TME Symbol:
BL2.44.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
44
Electrical mounting
THT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL 2
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x22
Contact plating
tinned
Lead length
3.3mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
8mm
Plating thickness
4µm
Contact material
bronze
Overall length
11.3mm
Operating temperature
-40...200°C
Gross weight3.28 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026369
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 100 pcs - 3.11 USDGross price for quantities from 100 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.