+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL2G226M12025BB

Capacitor: electrolytic; low ESR; THT; 22uF; 400VDC; Ø12.5x25mm

Manufacturer: SAMWHA

Manufacturer part number:
BL2G226M12025BB
TME Symbol:
BL2G226M12025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
9000h
Operating temperature
-25...105°C
Operating current
0.43A
Height
25mm
Diameter
12.5mm
Gross weight4.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
BL2G226M12025BB
663 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 900 pcs - 0.28 USDGross price for quantities from 900 pcs - 0.28 USD
Net price for quantities from 1800 pcs - 0.27 USDGross price for quantities from 1800 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 900 pcs