+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10026511

Connector: pin strips; socket; female; PIN: 5; THT; 3A; 125V; BL 3


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026511

Alternative designations: BL 3 5 G

TME Symbol:
BL3.5.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
THT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL 3
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
gold-plated
Lead length
3.5mm
Flammability rating
UL94V-0
Height
2.5mm
Plating thickness
0.254µm
Contact material
bronze
Overall length
6mm
Operating temperature
-40...200°C
Gross weight0.47 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026511
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.