+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10026516

Connector: pin strips; socket; female; PIN: 7; THT; 3A; 125V; BL 3


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026516

Alternative designations: BL 3 7 G

TME Symbol:
BL3.7.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
7
Electrical mounting
THT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL 3
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x7
Contact plating
gold-plated
Lead length
3.5mm
Flammability rating
UL94V-0
Height
2.5mm
Plating thickness
0.254µm
Contact material
bronze
Overall length
6mm
Operating temperature
-40...200°C
Gross weight0.66 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026516
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 200 pcs - 1.44 USDGross price for quantities from 200 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.