+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10026809

Connector: pin strips; socket; female; PIN: 9; THT; 3A; 150V; BL 7

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026809

Alternative designations: BL 7 9

TME Symbol:
BL7.9

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
9
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 7
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x9
Contact plating
gold-plated
Lead length
3.2mm
Flammability rating
UL94V-0
Height
2.54mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
5.74mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.92 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026809
0 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)