+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10026860

Connector: pin strips; socket; female; PIN: 46; THT; 3A; 150V; BL 8


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026860

Alternative designations: BL 8 46

TME Symbol:
BL8.46

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
46
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 8
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
2x23
Contact plating
gold-plated
Lead length
3.2mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
5.08mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
8.3mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight5.34 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026860
0 in TME stock
Net price for quantities from 1 pcs - 21.05 USDGross price for quantities from 1 pcs - 21.05 USD
Net price for quantities from 5 pcs - 18.84 USDGross price for quantities from 5 pcs - 18.84 USD
Net price for quantities from 20 pcs - 16.26 USDGross price for quantities from 20 pcs - 16.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.