+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10026838

Connector: pin strips; socket; female; PIN: 6; THT; 3A; 150V; BL 8


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026838

Alternative designations: BL 8 6

TME Symbol:
BL8.6

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 8
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
gold-plated
Lead length
3.2mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
5.08mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
8.3mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.7 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026838
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 200 pcs - 2.21 USDGross price for quantities from 200 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.