+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10026882

Connector: pin strips; socket; female; PIN: 9; THT; 3A; 150V; BL 9


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026882

Alternative designations: BL 9 9

TME Symbol:
BL9.9

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
9
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 9
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x9
Contact plating
gold-plated
Lead length
13.08mm
Flammability rating
UL94V-0
Height
7mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
20.08mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight1.26 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026882
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.