+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-05-GTA

Fuse holder with cover; 42x12x8.2mm; 300A; Leads: M5 screws; 32V


Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-05-GTA
TME Symbol:
BLC-05-GTA

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder with cover
Fuse size
42x12x8.2mm
Maximum current
300A
Leads
M5 screws
Rated voltage
32V
Gross weight37.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-05-GTA
10 in TME stock
Net price for quantities from 1 pcs - 22.23 USDGross price for quantities from 1 pcs - 22.23 USD
Net price for quantities from 5 pcs - 20.84 USDGross price for quantities from 5 pcs - 20.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.