+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-07B

Fuse holder with cover; 500A; screw; Leads: M8 screws; 32V

Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-07B
TME Symbol:
BLC-07B

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder with cover
Maximum current
500A
Mounting
screw
Leads
M8 screws
Rated voltage
32V
Gross weight84.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-07B
16 in TME stock
Net price for quantities from 1 pcs - 18.81 USDGross price for quantities from 1 pcs - 18.81 USD
Net price for quantities from 10 pcs - 16.80 USDGross price for quantities from 10 pcs - 16.80 USD
Net price for quantities from 50 pcs - 15.81 USDGross price for quantities from 50 pcs - 15.81 USD
Net price for quantities from 100 pcs - 15.00 USDGross price for quantities from 100 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)