+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-08-GT

Fuse holder; 500A; Leads: screw; 125V,500V

Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-08-GT
TME Symbol:
BLC-08-GT

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Maximum current
500A
Leads
screw
Rated voltage
0.125kV/0.5kV
Gross weight109.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-08-GT
11 in TME stock
Net price for quantities from 1 pcs - 18.54 USDGross price for quantities from 1 pcs - 18.54 USD
Net price for quantities from 10 pcs - 16.74 USDGross price for quantities from 10 pcs - 16.74 USD
Net price for quantities from 50 pcs - 16.54 USDGross price for quantities from 50 pcs - 16.54 USD
Net price for quantities from 100 pcs - 15.84 USDGross price for quantities from 100 pcs - 15.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.