+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-09-GT

Fuse holder; 80.6x22.1x8.3mm; 200A; screw; Leads: M8 screws


Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-09-GT
TME Symbol:
BLC-09-GT

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
80.6x22.1x8.3mm
Maximum current
200A
Mounting
screw
Leads
M8 screws
Rated voltage
80V/0.125kV
Gross weight109.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-09-GT
35 in TME stock
Net price for quantities from 1 pcs - 20.17 USDGross price for quantities from 1 pcs - 20.17 USD
Net price for quantities from 10 pcs - 18.88 USDGross price for quantities from 10 pcs - 18.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs