+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-09-GTA

Fuse holder with cover; 200A; screw; Leads: M8 screws; 80V,125V


Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-09-GTA
TME Symbol:
BLC-09-GTA

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder with cover
Maximum current
200A
Mounting
screw
Leads
M8 screws
Rated voltage
80V/0.125kV
Gross weight124.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-09-GTA
0 in TME stock
Net price for quantities from 1 pcs - 45.41 USDGross price for quantities from 1 pcs - 45.41 USD
Net price for quantities from 10 pcs - 40.51 USDGross price for quantities from 10 pcs - 40.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.