+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-10

Fuse boxes; 67mm; 500A; Leads: M6 screws; 58V

Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-10
TME Symbol:
BLC-10

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
67mm
Maximum current
500A
Leads
M6 screws
Rated voltage
58V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-10
0 in TME stock
Net price for quantities from 1 pcs - 33.21 USDGross price for quantities from 1 pcs - 33.21 USD
Net price for quantities from 10 pcs - 30.00 USDGross price for quantities from 10 pcs - 30.00 USD
Net price for quantities from 25 pcs - 28.10 USDGross price for quantities from 25 pcs - 28.10 USD
Net price for quantities from 50 pcs - 26.10 USDGross price for quantities from 50 pcs - 26.10 USD
Net price for quantities from 100 pcs - 24.11 USDGross price for quantities from 100 pcs - 24.11 USD
No. of pieces (Multiplicity: 1)