+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-106-G

Fuse boxes; 25A; screw; Leads: connectors; 32V


Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-106-G
TME Symbol:
BLC-106-G

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Maximum current
25A
Mounting
screw
Leads
connectors
Rated voltage
32V
Gross weight81.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-106-G
0 in TME stock
Net price for quantities from 1 pcs - 54.96 USDGross price for quantities from 1 pcs - 54.96 USD
Net price for quantities from 10 pcs - 49.11 USDGross price for quantities from 10 pcs - 49.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.