+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-112-G

Fuse base; 25A; screw; Leads: connectors; ways: 12; 32V

Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-112-G
TME Symbol:
BLC-112-G

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse base
Maximum current
25A
Mounting
screw
Leads
connectors
Number of ways
12
Rated voltage
32V
Gross weight127.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-112-G
0 in TME stock
Net price for quantities from 1 pcs - 78.72 USDGross price for quantities from 1 pcs - 78.72 USD
Net price for quantities from 10 pcs - 70.25 USDGross price for quantities from 10 pcs - 70.25 USD
No. of pieces (Multiplicity: 1)