+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-65

Fuse boxes; 40mm; 200A; Leads: M5 screws; 58V


Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-65
TME Symbol:
BLC-65

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
40mm
Maximum current
200A
Leads
M5 screws
Rated voltage
58V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-65
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.00 USDGross price for quantities from 1 pcs - 19.00 USD
Net price for quantities from 10 pcs - 17.21 USDGross price for quantities from 10 pcs - 17.21 USD
Net price for quantities from 25 pcs - 16.11 USDGross price for quantities from 25 pcs - 16.11 USD
Net price for quantities from 50 pcs - 14.81 USDGross price for quantities from 50 pcs - 14.81 USD
Net price for quantities from 100 pcs - 13.71 USDGross price for quantities from 100 pcs - 13.71 USD