+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLCLH

Cable; banana plug x2,fork terminal 2x; 2m; Plating: gold-plated

Manufacturer: VENTION

Manufacturer part number:
BLCLH
TME Symbol:
BLCLH

Specification

Manufacturer
VENTION
Type of connection cable
Audio-Video
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • banana plug x2
  • fork terminal 2x
Gross weight984 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BLCLH
1 in TME stock
Net price for quantities from 1 pcs - 92.56 USDGross price for quantities from 1 pcs - 92.56 USD
Net price for quantities from 3 pcs - 82.27 USDGross price for quantities from 3 pcs - 82.27 USD
Net price for quantities from 5 pcs - 71.99 USDGross price for quantities from 5 pcs - 71.99 USD
No. of pieces (Multiplicity: 1)