+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLE32PN260SH1L

Ferrite: bead; Imp.@ 100MHz: 26Ω; SMD; 10A; 1210; R: 1.6mΩ; BLE; 180mm


Manufacturer: MURATA

Manufacturer part number:
BLE32PN260SH1L
TME Symbol:
BLE32PN260SH1L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
26Ω
Mounting
SMD
Operating current
10A
Case - inch
1210
Case - mm
3225
Resistance
1.6mΩ
Manufacturer series
BLE
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLE32PN260SH1L
0 in TME stock
Net price for quantities from 1500 pcs - 0.35 USDGross price for quantities from 1500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.