+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLE47

Fuse: fuse; automotive,glass; 2A,3.15A,6.13A; 5x20mm


Manufacturer: ELED

Manufacturer part number:
BLE47
TME Symbol:
BLE47

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, glass
Current rating
2A/3.15A/6.13A
Fuse size
5x20mm
Dimensions
85x125x10.9mm
Gross weight9.8 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
BLE47
0 in TME stock
Net price for quantities from 600 pcs - 1.46 USDGross price for quantities from 600 pcs - 1.46 USD
Net price for quantities from 1200 pcs - 1.37 USDGross price for quantities from 1200 pcs - 1.37 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.