+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLF03VK221SNGD

Ferrite: bead; Imp.@ 100MHz: 220Ω; SMD; 800mA; 0201; R: 155mΩ; BLF

Manufacturer: MURATA

Manufacturer part number:
BLF03VK221SNGD
TME Symbol:
BLF03VK221SNGD

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
220Ω
Mounting
SMD
Operating current
0.8A
Case - inch
0201
Case - mm
0603
Resistance
155mΩ
Manufacturer series
BLF
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLF03VK221SNGD
0 in TME stock
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
Net price for quantities from 45000 pcs - 0.04 USDGross price for quantities from 45000 pcs - 0.04 USD
No. of pieces (Multiplicity: 15 000)