+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52006610

Stopper; M16; 1.5; IP54; polyamide; light grey; SKINDICHT®; 6mm

Manufacturer: LAPP

Manufacturer part number:
52006610
TME Symbol:
BLK-M16

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M16
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
6mm
Gross weight1.042 g
Certificates
EAN code4044773428377
See other products in this category: Stoppers LAPP,
*
52006610
3660 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 400 pcs - 0.18 USDGross price for quantities from 400 pcs - 0.18 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs