+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52006650

Stopper; M40; 1.5; IP54; polyamide; light grey; SKINDICHT®; 8mm


Manufacturer: LAPP

Manufacturer part number:
52006650
TME Symbol:
BLK-M40

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M40
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Gross weight6.1 g
Certificates
EAN code4044773428001
See other products in this category: Stoppers LAPP,
*
52006650
29 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 400 pcs - 0.65 USDGross price for quantities from 400 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs