+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52006670

Stopper; M63; 1.5; IP54; polyamide; light grey; SKINDICHT®; 12mm


Manufacturer: LAPP

Manufacturer part number:
52006670
TME Symbol:
BLK-M63

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M63
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
12mm
Gross weight17.265 g
Certificates
EAN code4044773427875
See other products in this category: Stoppers LAPP,
*
52006670
43 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 400 pcs - 1.17 USDGross price for quantities from 400 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs