+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52006010

Stopper; PG36; IP54; polystyrene; light grey; SKINDICHT®; 10mm


Manufacturer: LAPP

Manufacturer part number:
52006010
TME Symbol:
BLK-PG36

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG36
IP rating
IP54
Body material
polystyrene
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
10mm
Trade name
SKINDICHT® BLK
Operating temperature
-20...70°C
Gross weight7.9 g
Certificates
EAN code4044773432893
See other products in this category: Stoppers LAPP,
*
52006010
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 400 pcs - 1.04 USDGross price for quantities from 400 pcs - 1.04 USD
Packaging method by the manufacturer:Bag = 25 pcs