+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10027082

Connector: pin strips; socket; female; PIN: 14; THT; 3A; 125V; 2.54mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027082

Alternative designations: BL LP 4 14 S

TME Symbol:
BLLP.4.14.S

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
14
Electrical mounting
THT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL LP 4
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Lead length
3.5mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
5.1mm
Plating thickness
0.254µm
Contact material
bronze
Overall length
8.6mm
Operating temperature
-40...200°C
Gross weight0.98 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027082
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 200 pcs - 1.62 USDGross price for quantities from 200 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.