+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10129656

Connector: pin strips; socket; female; PIN: 8; THT; 3A; 125V; BL LP 4


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10129656

Alternative designations: BL LP 4 8 S

TME Symbol:
BLLP.4.8.S

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL LP 4
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold-plated
Lead length
3.5mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
5.1mm
Plating thickness
0.254µm
Contact material
bronze
Overall length
8.6mm
Operating temperature
-40...200°C
Gross weight0.54 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10129656
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 300 pcs - 0.97 USDGross price for quantities from 300 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.