+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10126607

Connector: pin strips; socket; female; PIN: 4; SMT; 3A; 125V; 2.54mm

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10126607

Alternative designations: BL LP 5 SMD 4 S

TME Symbol:
BLLP.5SMD4.S

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL LP 5 SMD
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
selectively gold plated
Lead length
2.1mm
Flammability rating
UL94V-0
Height
5.5mm
Plating thickness
0.254µm
Contact material
bronze
Overall length
6.9mm
Operating temperature
-40...200°C
Gross weight0.27 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10126607
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 300 pcs - 0.81 USDGross price for quantities from 300 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)