+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10141421

Connector: pin strips; socket; female; PIN: 30; SMT; 3A; 125V; 2.54mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10141421

Alternative designations: BL LP 6 SMD 30 S B SM

TME Symbol:
BLLP.6SMD30SBSM

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
30
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.125kV
Manufacturer series
BL LP 6 SMD
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x15
Contact plating
selectively gold plated
Connector variant
pick and place
Kind of package
tube
Lead length
2.1mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
5.5mm
Plating thickness
0.254µm
Contact material
bronze
Overall length
6.9mm
Operating temperature
-40...200°C
Gross weight1.82 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10141421
0 in TME stock
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 20 pcs - 4.74 USDGross price for quantities from 20 pcs - 4.74 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.