+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM-306

Fuse boxes; 11mm; 30A; screw; Leads: connectors; ways: 6; -20÷85°C

Manufacturer: OPTIFUSE

Manufacturer part number:
BLM-306
TME Symbol:
BLM-306

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
11mm
Maximum current
30A
Mounting
screw
Leads
connectors
Number of ways
6
Operating temperature
-20...85°C
Gross weight104.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLM-306
0 in TME stock
Net price for quantities from 1 pcs - 28.61 USDGross price for quantities from 1 pcs - 28.61 USD
Net price for quantities from 10 pcs - 25.50 USDGross price for quantities from 10 pcs - 25.50 USD
No. of pieces (Multiplicity: 1)