+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM1SMD9Z

Connector: pin strips; socket; female; PIN: 9; SMT; 1.5A; 125V; 1x9


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
BLM1SMD9Z

Alternative designations: BLM 1 SMD 9 Z

TME Symbol:
BLM.1SMD9.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
9
Electrical mounting
SMT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
BLM 1 SMD
Spatial orientation
vertical
Contacts pitch
1.27mm
Connector pinout layout
1x9
Contact plating
tinned
Flammability rating
UL94V-0
Height
8.5mm
Plating thickness
4µm
Contact material
bronze
Overall length
10.25mm
Operating temperature
-40...163°C
Gross weight0.67 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
BLM1SMD9Z
0 in TME stock
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 200 pcs - 1.25 USDGross price for quantities from 200 pcs - 1.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.