+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM2SMD4G

Connector: pin strips; socket; female; PIN: 4; SMT; 1.5A; 125V; 2x2

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
BLM2SMD4G

Alternative designations: BLM 2 SMD 4 G

TME Symbol:
BLM.2SMD4.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
SMT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
BLM 2 SMD
Spatial orientation
vertical
Contacts pitch
1.27mm
Connector pinout layout
2x2
Contact plating
gold-plated
Row pitch
1.27mm
Flammability rating
UL94V-0
Height
10.25mm
Plating thickness
0.254µm
Contact material
bronze
Operating temperature
-40...163°C
Gross weight0.28 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
BLM2SMD4G
0 in TME stock
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 300 pcs - 0.98 USDGross price for quantities from 300 pcs - 0.98 USD
No. of pieces (Multiplicity: 10)