+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10027178

Connector: pin strips; socket; female; PIN: 40; SMT; 1.5A; 125V; 2x20

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027178

Alternative designations: BLM 2 SMD 40 G

TME Symbol:
BLM.2SMD40.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
40
Electrical mounting
SMT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
BLM 2 SMD
Spatial orientation
vertical
Contacts pitch
1.27mm
Connector pinout layout
2x20
Contact plating
gold-plated
Row pitch
1.27mm
Flammability rating
UL94V-0
Height
10.25mm
Plating thickness
0.254µm
Contact material
bronze
Operating temperature
-40...163°C
Gross weight2.75 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027178
0 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 5 pcs - 9.97 USDGross price for quantities from 5 pcs - 9.97 USD
Net price for quantities from 20 pcs - 8.73 USDGross price for quantities from 20 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.