+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10027321

Connector: pin strips; socket; female; PIN: 34; THT; 1.5A; 125V; 2x17

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027321

Alternative designations: BLM KG 2 34 Z

TME Symbol:
BLM.KG.2.34.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
34
Electrical mounting
THT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
BLM KG 2
Spatial orientation
straight
Contacts pitch
1.27mm
Connector pinout layout
2x17
Contact plating
tinned
Lead length
3mm
Row pitch
1.27mm
Flammability rating
UL94V-0
Height
8.5mm
Plating thickness
4µm
Contact material
bronze
Overall length
11.5mm
Operating temperature
-40...163°C
Gross weight2.11 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027321
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)