+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM31KN801SZ1L

Ferrite: bead; Imp.@ 100MHz: 800Ω; SMD; 2.5A; 1206; R: 50mΩ; BLM


Manufacturer: MURATA

Manufacturer part number:
BLM31KN801SZ1L
TME Symbol:
BLM31KN801SZ1L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
800Ω
Mounting
SMD
Operating current
2.5A
Case - inch
1206
Case - mm
3216
Resistance
50mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM31KN801SZ1L
0 in TME stock
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.