+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM31PG500SH1L

Ferrite: bead; Imp.@ 100MHz: 50Ω; SMD; 3.5A; 1206; R: 15mΩ; BLM; 180mm


Manufacturer: MURATA

Manufacturer part number:
BLM31PG500SH1L
TME Symbol:
BLM31PG500SH1L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
50Ω
Mounting
SMD
Operating current
3.5A
Case - inch
1206
Case - mm
3216
Resistance
15mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM31PG500SH1L
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD