+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10027612

Connector: pin strips; socket; female; PIN: 8; THT; 2A; 150V; BLP 2


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027612

Alternative designations: BLP 2 8

TME Symbol:
BLP.2.8

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Current rating
2A
Rated voltage
0.15kV
Manufacturer series
BLP 2
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold-plated
Lead length
2.5mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
7mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
9.5mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.77 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027612
0 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 50 pcs - 4.39 USDGross price for quantities from 50 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.