+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLR-510

Fuse boxes; 19mm; 30A; screw; Leads: M4 screws; ways: 10; 32V


Manufacturer: OPTIFUSE

Manufacturer part number:
BLR-510
TME Symbol:
BLR-510

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Mounting
screw
Leads
M4 screws
Number of ways
10
Rated voltage
32V
Operating temperature
-20...85°C
Gross weight161.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLR-510
0 in TME stock
Net price for quantities from 1 pcs - 48.31 USDGross price for quantities from 1 pcs - 48.31 USD
Net price for quantities from 10 pcs - 42.51 USDGross price for quantities from 10 pcs - 42.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.