+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLR-606

Fuse boxes; 19mm; 30A; screw; Leads: connectors; Leads dim: 6.3mm

Manufacturer: OPTIFUSE

Manufacturer part number:
BLR-606
TME Symbol:
BLR-606

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Mounting
screw
Leads
connectors
Leads dimensions
6.3mm
Number of ways
6
Rated voltage
32V
Operating temperature
-20...85°C
Gross weight120.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLR-606
0 in TME stock
Net price for quantities from 1 pcs - 37.91 USDGross price for quantities from 1 pcs - 37.91 USD
Net price for quantities from 10 pcs - 33.81 USDGross price for quantities from 10 pcs - 33.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.