+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BLT5BPT680LN1L

Ferrite: bead; Imp.@ 100MHz: 68Ω; SMD; 7A; 2020; R: 10mΩ; BLT; 180mm


Manufacturer: MURATA

Manufacturer part number:
BLT5BPT680LN1L
TME Symbol:
BLT5BPT680LN1L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
68Ω
Mounting
SMD
Operating current
7A
Case - inch
2020
Case - mm
5050
Resistance
10mΩ
Manufacturer series
BLT
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLT5BPT680LN1L
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 0.75 USDGross price for quantities from 300 pcs - 0.75 USD
Net price for quantities from 600 pcs - 0.64 USDGross price for quantities from 600 pcs - 0.64 USD
Net price for quantities from 1500 pcs - 0.59 USDGross price for quantities from 1500 pcs - 0.59 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD