+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLUENRG-232

8dBm; Bluetooth; UART; SMD; 1Mbps; 2400MHz

Manufacturer: STMicroelectronics

Manufacturer part number:
BLUENRG-232
TME Symbol:
BLUENRG232-STM-0

Specification

Manufacturer
STMicroelectronics
Transmitter output power
8dBm
Communictions protocol
Bluetooth
Interface
UART
Mounting
SMD
Data transfer rate
1Mbps
Band
2.4GHz
Operating temperature
-40...105°C
Gross weight0.11 g
See other products in this category: IoT (WiFi/Bluetooth) modules STMicroelectronics
*
BLUENRG-232
12000 in an external stock
Net price for quantities from 3000 pcs - 2.38 USDGross price for quantities from 3000 pcs - 2.38 USD
No. of pieces (Multiplicity: 3 000)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.