+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLUENRG-345AC

Bluetooth: 5.2; 8dBm; SMD; QFN32; 2Mbps; f: 2.4GHz; Band: 2.4GHz


Manufacturer: STMicroelectronics

Manufacturer part number:
BLUENRG-345AC
TME Symbol:
BLUENRG345AC-STM-0

Specification

Manufacturer
STMicroelectronics
Bluetooth version
5.2
Transmitter output power
8dBm
Receiver sensitivity
-97dBm
Mounting
SMD
Case
QFN32
Data transfer rate
2Mbps
Frequency
2.4GHz
Band
2.4GHz
Number of terminals
32
Operating temperature
-40...105°C
Gross weight0.084 g
See other products in this category: IoT (WiFi/Bluetooth) modules STMicroelectronics
*
BLUENRG-345AC
3000 in an external stock
Net price for quantities from 3000 pcs - 2.79 USDGross price for quantities from 3000 pcs - 2.79 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.