+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLX-01

Fuse holder; 60A; screw; 32V; -20÷85°C

Manufacturer: OPTIFUSE

Manufacturer part number:
BLX-01
TME Symbol:
BLX-01

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Maximum current
60A
Mounting
screw
Rated voltage
32V
Operating temperature
-20...85°C
Gross weight22.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLX-01
0 in TME stock
Net price for quantities from 10 pcs - 10.40 USDGross price for quantities from 10 pcs - 10.40 USD
Net price for quantities from 20 pcs - 9.29 USDGross price for quantities from 20 pcs - 9.29 USD
No. of pieces (Multiplicity: 10)