+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10027652

Connector: pin strips; socket; female; PIN: 8; THT; 2.5A; 100V; BLY 1


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027652

Alternative designations: BLY 1 8

TME Symbol:
BLY.1.8

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
THT
Current rating
2.5A
Rated voltage
100V
Manufacturer series
BLY 1
Spatial orientation
straight
Contacts pitch
2mm
Connector pinout layout
1x8
Contact plating
gold-plated
Lead length
3.2mm
Flammability rating
UL94V-0
Height
4.2mm
Plating thickness
0.254µm
Contact material
beryllium copper
Overall length
7.4mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.37 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027652
0 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 200 pcs - 1.73 USDGross price for quantities from 200 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.