+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10027713

Connector: pin strips; socket; female; PIN: 54; THT; 2.5A; 100V; 2mm

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027713

Alternative designations: BLY 2 54

TME Symbol:
BLY.2.54

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
54
Electrical mounting
THT
Current rating
2.5A
Rated voltage
100V
Manufacturer series
BLY 2
Spatial orientation
straight
Contacts pitch
2mm
Connector pinout layout
2x27
Contact plating
gold-plated
Lead length
3.2mm
Row pitch
2mm
Flammability rating
UL94V-0
Height
4.2mm
Plating thickness
0.254µm
Contact material
beryllium copper
Overall length
7.4mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight2.62 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027713
0 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 5 pcs - 13.20 USDGross price for quantities from 5 pcs - 13.20 USD
Net price for quantities from 20 pcs - 11.54 USDGross price for quantities from 20 pcs - 11.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.