+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10027733

Connector: pin strips; socket; female; PIN: 5; THT; 2.5A; 100V; BLY 3


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027733

Alternative designations: BLY 3 5

TME Symbol:
BLY.3.5

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
THT
Current rating
2.5A
Rated voltage
100V
Manufacturer series
BLY 3
Spatial orientation
angled
Contacts pitch
2mm
Connector pinout layout
1x5
Contact plating
gold-plated
Lead length
3.3mm
Flammability rating
UL94V-0
Height
2mm
Plating thickness
0.254µm
Contact material
beryllium copper
Overall length
5.3mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.25 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027733
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.