+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLY452

Connector: pin strips; socket; female; PIN: 52; THT; 2.5A; 100V; 2mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
BLY452

Alternative designations: BLY 4 52

TME Symbol:
BLY.4.52

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
52
Electrical mounting
THT
Current rating
2.5A
Rated voltage
100V
Manufacturer series
BLY 4
Spatial orientation
angled
Contacts pitch
2mm
Connector pinout layout
2x26
Contact plating
gold-plated
Lead length
3.3mm
Row pitch
2mm
Flammability rating
UL94V-0
Height
4mm
Plating thickness
0.254µm
Contact material
beryllium copper
Overall length
7.3mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight3.38 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
BLY452
0 in TME stock
Net price for quantities from 10 pcs - 12.52 USDGross price for quantities from 10 pcs - 12.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.