+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10027821

Connector: pin strips; socket; female; PIN: 18; SMT; 2.5A; 100V; 2mm

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027821

Alternative designations: BLY 5 SMD 18

TME Symbol:
BLY.5SMD18

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
18
Electrical mounting
SMT
Current rating
2.5A
Rated voltage
100V
Manufacturer series
BLY 5 SMD
Spatial orientation
vertical
Contacts pitch
2mm
Connector pinout layout
1x18
Contact plating
gold-plated
Flammability rating
UL94V-0
Plating thickness
0.254µm
Contact material
beryllium copper
Overall length
5.7mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.85 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027821
0 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 10 pcs - 8.15 USDGross price for quantities from 10 pcs - 8.15 USD
Net price for quantities from 50 pcs - 7.14 USDGross price for quantities from 50 pcs - 7.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.